61822360 | LAPP
PVC marking sleeve, imprint "+", (L x W x H) 3 x 5.7 x 5.5 mm, max. bundle Ø 5 mm, yellow, 61822360
Order No.: 33P4570
EAN: 4044773395501
MPN:
61822360
MARKIERHÜLSE PC 30/+ PLUS
Series: Bezeichnungsringe PC
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: On Request **
Marking ring PC, 61822360, LAPP
The 61822360 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.
Features
- Flame-retardant
- UV-resistant
- Easy mounting through clipping
Technical specifications
Imprint | + | |
Version | cable maker | |
Width | 5.7 mm | |
Colour | yellow | |
Height | 5.5 mm | |
Length | 3 mm | |
Material | PVC | |
max. Bundle diameter | 5 mm | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |