61822470 | LAPP
PVC marking sleeve, imprint "7", (L x W x H) 4 x 6.9 x 6.7 mm, max. bundle Ø 6.2 mm, yellow, 61822470
Order No.: 33P4625
EAN: 4044773394573
MPN:
61822470
MARKIERHÜLSE PC 40/7
Series: Bezeichnungsringe PC
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Marking ring PC, 61822470, LAPP
The 61822470 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.
Features
- Flame-retardant
- UV-resistant
- Easy mounting through clipping
Technical specifications
Aufdruck | 7 | |
Ausführung | Kabelmarkierer | |
Breite | 6.9 mm | |
Farbe | gelb | |
Höhe | 6.7 mm | |
Länge | 4 mm | |
Material | PVC | |
max. Bündeldurchmesser | 6.2 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |