61822560 | LAPP

PVC marking sleeve, imprint "F", (L x W x H) 4 x 6.9 x 6.7 mm, max. bundle Ø 6.2 mm, yellow, 61822560

Order No.: 33P4635
EAN: 4044773393552
MPN:
61822560
MARKIERHÜLSE PC 40/F
LAPP
61822560 LAPP Cable Markers Image 1
61822560 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.0666 €

Marking ring PC, 61822560, LAPP

The 61822560 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.

Features

  • Flame-retardant
  • UV-resistant
  • Easy mounting through clipping
Technical specifications
Aufdruck F
Ausführung Kabelmarkierer
Breite 6.9 mm
Farbe gelb
Höhe 6.7 mm
Länge 4 mm
Material PVC
max. Bündeldurchmesser 6.2 mm
Beschriftbar No
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes