61822700 | LAPP

PVC marking sleeve, imprint "T", (L x W x H) 4 x 6.9 x 6.7 mm, max. bundle Ø 6.2 mm, yellow, 61822700

Order No.: 33P4649
EAN: 4044773392012
MPN:
61822700
MARKIERHÜLSE PC 40/T
61822700 LAPP Cable Markers Image 1
61822700 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.0678 €

Marking ring PC, 61822700, LAPP

The 61822700 is an open marking ring with pre-printed characters and numbers for marking wires/single cores after assembly, Snap-On mechanism, flame-retardant according to UL 94 V. The shape ensures secure fixation to the cable, while the anti-rotation feature allows for a secure combination marking.

Features

  • Flame-retardant
  • UV-resistant
  • Easy mounting through clipping
Technical specifications
Imprint T
Version Kabelmarkierer
Width 6.9 mm
Colour gelb
Height 6.7 mm
Length 4 mm
Material PVC
max. Bundle diameter 6.2 mm
Markable No
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes