61919451 | LAPP
POM marking sleeve, imprint "B", max. bundle Ø 1.4 mm, white, 61919451
Order No.: 33P4748
EAN: 4044777312726
MPN:
61919451
MARKIERHÜLSE PLIOSNAP 1-B WH
Series: Bezeichnungsringe Pliosnap
Unit Price (€ / pck.)
18.1594 € *
Available: 0 pck.
Leadtime: On Request **
Marking ring Pliosnap, 61919451, LAPP
The 61919451 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.
Features
- Fast and easy assembly
- Mounting wands have a foot for handle-ready position
- Rings grip the conductor tightly withou th risk of damaging the insulation
- Mechanical and plant engineering
- Flame-retardant
- Halogen-free
- Assembly time
- Space requirement
Technical specifications
Imprint | B | |
Version | Kabelmarkierer | |
Colour | weiß | |
Material | POM | |
max. Bundle diameter | 1.4 mm | |
Markable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |