61919480 | LAPP

POM marking sleeve, imprint "0", max. bundle Ø 1.8 mm, white, 61919480

Order No.: 33P4777
EAN: 4044777313013
MPN:
61919480
MARKIERHÜLSE PLIOSNAP 2-0 WH
61919480 LAPP Cable Markers Image 1
61919480 LAPP Cable Markers Image 2
61919480 LAPP Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
18.1594 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
18.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
18.1594 €

Marking ring Pliosnap, 61919480, LAPP

The 61919480 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.

Features

  • Fast and easy assembly
  • Mounting wands have a foot for handle-ready position
  • Rings grip the conductor tightly withou th risk of damaging the insulation
  • Mechanical and plant engineering
  • Flame-retardant
  • Halogen-free
  • Assembly time
  • Space requirement
Technical specifications
Imprint 0
Version Kabelmarkierer
Colour weiß
Material POM
max. Bundle diameter 1.8 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes