61919491 | LAPP

POM marking sleeve, imprint "B", max. bundle Ø 1.8 mm, white, 61919491

Order No.: 33P4788
EAN: 4044777313129
MPN:
61919491
MARKIERHÜLSE PLIOSNAP 2-B WH
LAPP
61919491 LAPP Cable Markers Image 1
61919491 LAPP Cable Markers Image 2
61919491 LAPP Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
17.9809 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
17.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
17.9809 €

Marking ring Pliosnap, 61919491, LAPP

The 61919491 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.

Features

  • Fast and easy assembly
  • Mounting wands have a foot for handle-ready position
  • Rings grip the conductor tightly withou th risk of damaging the insulation
  • Mechanical and plant engineering
  • Flame-retardant
  • Halogen-free
  • Assembly time
  • Space requirement
Technical specifications
Imprint B
Version cable maker
Colour white
Material POM
max. Bundle diameter 1.8 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes