61919522 | LAPP

POM marking sleeve, imprint "2", max. bundle Ø 2.6 mm, white, 61919522

Order No.: 33P4819
EAN: 4044777313433
MPN:
61919522
MARKIERHÜLSE PLIOSNAP 3-2 WH
61919522 LAPP Cable Markers Image 1
61919522 LAPP Cable Markers Image 2
61919522 LAPP Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
18.5283 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
18.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
18.5283 €

Marking ring Pliosnap, 61919522, LAPP

The 61919522 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.

Features

  • Fast and easy assembly
  • Mounting wands have a foot for handle-ready position
  • Rings grip the conductor tightly withou th risk of damaging the insulation
  • Mechanical and plant engineering
  • Flame-retardant
  • Halogen-free
  • Assembly time
  • Space requirement
Technical specifications
Imprint 2
Version Kabelmarkierer
Colour weiß
Material POM
max. Bundle diameter 2.6 mm
Markable No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes