61919544 | LAPP
POM marking sleeve, imprint "O", max. bundle Ø 2.6 mm, white, 61919544
Order No.: 33P4843
EAN: 4044777313655
MPN:
61919544
MARKIERHÜLSE PLIOSNAP 3-O WH
Series: Bezeichnungsringe Pliosnap
Unit Price (€ / pck.)
18.5283 € *
Available: 0 pck.
Leadtime: On Request **
Marking ring Pliosnap, 61919544, LAPP
The 61919544 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.
Features
- Fast and easy assembly
- Mounting wands have a foot for handle-ready position
- Rings grip the conductor tightly withou th risk of damaging the insulation
- Mechanical and plant engineering
- Flame-retardant
- Halogen-free
- Assembly time
- Space requirement
Technical specifications
Aufdruck | O | |
Ausführung | Kabelmarkierer | |
Farbe | weiß | |
Material | POM | |
max. Bündeldurchmesser | 2.6 mm | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |