61919657 | LAPP

POM marking sleeve, imprint "H", max. bundle Ø 6 mm, white, 61919657

Order No.: 33P4719
EAN: 4044777314782
MPN:
61919657
MARKIERHÜLSE PLIOSNAP 12-H WH
61919657 LAPP Cable Markers Image 1
61919657 LAPP Cable Markers Image 2
61919657 LAPP Cable Markers Image 3
Image may differ
Unit Price (€ / pck.)
27.7389 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
27.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
27.7389 €

Marking ring Pliosnap, 61919657, LAPP

The 61919657 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.

Features

  • Fast and easy assembly
  • Mounting wands have a foot for handle-ready position
  • Rings grip the conductor tightly withou th risk of damaging the insulation
  • Mechanical and plant engineering
  • Flame-retardant
  • Halogen-free
  • Assembly time
  • Space requirement
Technical specifications
Aufdruck H
Ausführung Kabelmarkierer
Farbe weiß
Material POM
max. Bündeldurchmesser 6 mm
Beschriftbar No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes