83250002 | LAPP

ABS cable maker, inscribable, (L x H) 285 x 10 mm, black, 83250002

Order No.: 30P2089
EAN: 4044773196849
MPN:
83250002
FLEXIMARK PGS 10-285 BK
83250002 LAPP Cable Markers
Image may differ
Unit Price (€ / pc.)
23.0622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.0622 €
Technical specifications
Version Kabelmarkierer
Colour schwarz
Height 10 mm
Length 285 mm
Material ABS
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes