83251061 | LAPP
PE sign/label recording, (L x H) 1000 x 19 mm, transparent, 83251061
Order No.: 33P4365
EAN: 4044773368321
MPN:
83251061
FLEXIMARK Zeichenaufnahme PTE 19-1000 TR
Series: FLEXIMARK Zeichenaufnahmen PTE
Unit Price (€ / pck.)
30.94 € *
Available: 0 pck.
Leadtime: On Request **
Character holder, 83251061, LAPP
The 83251061 is a character holder PTE for marking cables with labels or character strips. For cable marking mounted with plastic cable ties and for component marking mounted with screw.
Features
- Suitable for outdoor use
- Good chemical resistance
- Halogen-free
- Acid-resistant
- UV-resistant
Technical specifications
Version | Zeichen-/Etikettenaufnahme | |
Colour | transparent | |
Height | 19 mm | |
Length | 1000 mm | |
Material | PE |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |