83251113 | LAPP

Polyester label, inscribable, (L x W x H) 23 x 5.2 x 0.175 mm, blue, 83251113

Order No.: 33P4319
EAN: 4044774055725
MPN:
83251113
FLEXIMARK Adermarkierer F1 0,75-1,5 BU F
83251113 LAPP Cable Markers Image 1
83251113 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1559 €

Marker, 83251113, LAPP

The 83251113 is a marker with customized text for threading on single cores and fibre optic cables, quick and easy to install.

Features

  • Good chemical resistance
  • Halogen-free
  • Assembly time
  • UV-resistant

Applications

  • Marking before assembly
  • Marking of optical fibre cables
Technical specifications
Version Etikett
Width 5.2 mm
Colour blau
Height 0.175 mm
Length 23 mm
Material Polyester
Markable Yes
Logistics
Country of origin QU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes