83251114 | LAPP

Polyester label, inscribable, (L x W x H) 23 x 5.2 x 0.175 mm, red, 83251114

Order No.: 33P4321
EAN: 4044774055718
MPN:
83251114
FLEXIMARK Adermarkierer F1 0,75-1,5 RD F
83251114 LAPP Cable Markers Image 1
83251114 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1559 €

Marker, 83251114, LAPP

The 83251114 is a marker with customized text for threading on single cores and fibre optic cables, quick and easy to install.

Features

  • Good chemical resistance
  • Halogen-free
  • Assembly time
  • UV-resistant

Applications

  • Marking before assembly
  • Marking of optical fibre cables
Technical specifications
Ausführung Etikett
Breite 5.2 mm
Farbe rot
Höhe 0.175 mm
Länge 23 mm
Material Polyester
Beschriftbar Yes
Logistics
Ursprungsland QU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes