83251124 | LAPP

Polyester label, inscribable, (L x W x H) 25 x 5.7 x 0.175 mm, red, 83251124

Order No.: 33P4326
EAN: 4044774055664
MPN:
83251124
FLEXIMARK Adermarkierer F1B 1,5-2,5 RD F
83251124 LAPP Cable Markers Image 1
83251124 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1559 €

Marker, 83251124, LAPP

The 83251124 is a marker with customized text for threading on single cores and fibre optic cables, quick and easy to install.

Features

  • Good chemical resistance
  • Halogen-free
  • Assembly time
  • UV-resistant

Applications

  • Marking before assembly
  • Marking of optical fibre cables
Technical specifications
Version Etikett
Width 5.7 mm
Colour rot
Height 0.175 mm
Length 25 mm
Material Polyester
Markable Yes
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes