83251132 | LAPP
Polyester label, inscribable, (L x W x H) 26 x 7 x 0.175 mm, green, 83251132
Order No.: 33P4331
EAN: 4044774055633
MPN:
83251132
FLEXIMARK Adermarkierer F2 2,5-6 GN FCC
Series: FLEXIMARK Flexiprint FCC
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Marker, 83251132, LAPP
The 83251132 is a marker with customized text for threading on single cores and fibre optic cables, quick and easy to install.
Features
- Good chemical resistance
- Halogen-free
- Assembly time
- UV-resistant
Applications
- Marking before assembly
- Marking of optical fibre cables
Technical specifications
Ausführung | Etikett | |
Breite | 7 mm | |
Farbe | grün | |
Höhe | 0.175 mm | |
Länge | 26 mm | |
Material | Polyester | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |