83251134 | LAPP

Polyester label, inscribable, (L x W x H) 26 x 7 x 0.175 mm, red, 83251134

Order No.: 33P4332
EAN: 4044774055619
MPN:
83251134
FLEXIMARK Adermarkierer F2 2,5-6 RD FCC
83251134 LAPP Cable Markers Image 1
83251134 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1559 €

Marker, 83251134, LAPP

The 83251134 is a marker with customized text for threading on single cores and fibre optic cables, quick and easy to install.

Features

  • Good chemical resistance
  • Halogen-free
  • Assembly time
  • UV-resistant

Applications

  • Marking before assembly
  • Marking of optical fibre cables
Technical specifications
Ausführung Etikett
Breite 7 mm
Farbe rot
Höhe 0.175 mm
Länge 26 mm
Material Polyester
Beschriftbar Yes
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes