83251141 | LAPP
Polyester label, inscribable, (L x W x H) 41 x 11 x 0.175 mm, white, 83251141
Order No.: 33P4337
EAN: 4044774055596
MPN:
83251141
FLEXIMARK Adermarkierer F3 6-16 WH FCC
Series: FLEXIMARK Flexiprint FCC
Unit Price (€ / pc.)
0.2332 € *
Available: 0 pcs.
Leadtime: On Request **
Marker, 83251141, LAPP
The 83251141 is a marker with customized text for threading on single cores and fibre optic cables, quick and easy to install.
Features
- Good chemical resistance
- Halogen-free
- Assembly time
- UV-resistant
Applications
- Marking before assembly
- Marking of optical fibre cables
Technical specifications
Ausführung | Etikett | |
Breite | 11 mm | |
Farbe | weiß | |
Höhe | 0.175 mm | |
Länge | 41 mm | |
Material | Polyester | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |