83251160 | LAPP
Polyester label, inscribable, (L x W x H) 34 x 5.2 x 0.175 mm, yellow, 83251160
Order No.: 33P4345
EAN: 4044774055558
MPN:
83251160
FLEXIMARK F1L Lang 0.75-1.50 YE FCC
Series: FLEXIMARK Flexiprint FCC
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Marker, 83251160, LAPP
The 83251160 is a marker with customized text for threading on single cores and fibre optic cables, quick and easy to install.
Features
- Good chemical resistance
- Halogen-free
- Assembly time
- UV-resistant
Applications
- Marking before assembly
- Marking of optical fibre cables
Technical specifications
Version | Etikett | |
Width | 5.2 mm | |
Colour | gelb | |
Height | 0.175 mm | |
Length | 34 mm | |
Material | Polyester | |
Markable | Yes |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |