83251163 | LAPP

Polyester label, inscribable, (L x W x H) 34 x 5.2 x 0.175 mm, blue, 83251163

Order No.: 33P4341
EAN: 4044774055527
MPN:
83251163
FLEXIMARK F1L Lang 0.75-1.50 BU FCC
83251163 LAPP Cable Markers Image 1
83251163 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1559 €

Marker, 83251163, LAPP

The 83251163 is a marker with customized text for threading on single cores and fibre optic cables, quick and easy to install.

Features

  • Good chemical resistance
  • Halogen-free
  • Assembly time
  • UV-resistant

Applications

  • Marking before assembly
  • Marking of optical fibre cables
Technical specifications
Ausführung Etikett
Breite 5.2 mm
Farbe blau
Höhe 0.175 mm
Länge 34 mm
Material Polyester
Beschriftbar Yes
Logistics
Ursprungsland QU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes