83252011 | LAPP
ABS cable maker, inscribable, (L x H) 285 x 10 mm, white, 83252011
Order No.: 30P2088
EAN: 4044773196801
MPN:
83252011
FLEXIMARK PGS 10-1000 WH
Series: FLEXIMARK Zeichenaufna.
Unit Price (€ / pc.)
73.3516 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Kabelmarkierer | |
Colour | weiß | |
Height | 10 mm | |
Length | 285 mm | |
Material | ABS | |
Markable | Yes |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |