83252084 | LAPP

PE sign/label recording, (L x H) 1000 x 9.5 mm, transparent, 83252084

Order No.: 33P4371
EAN: 4044773196986
MPN:
83252084
FLEXIMARK Zeichenaufnahme PTE 9,5-1000TR
83252084 LAPP Cable Markers
Image may differ
Unit Price (€ / pck.)
35.3668 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
35.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
35.3668 €

Character holder, 83252084, LAPP

The 83252084 is a character holder PTE for marking cables with labels or character strips. For cable marking mounted with plastic cable ties and for component marking mounted with screw.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Halogen-free
  • Acid-resistant
  • UV-resistant
Technical specifications
Ausführung Zeichen-/Etikettenaufnahme
Farbe transparent
Höhe 9.5 mm
Länge 1000 mm
Material PE
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes