83253012 | LAPP

PE sign/label recording, (L x H) 1000 x 6 mm, transparent, 83253012

Order No.: 33P4369
EAN: 4044773847451
MPN:
83253012
FLEXIMARK Zeichenaufnahme PTE 6-1000 TR
83253012 LAPP Cable Markers
Image may differ
Unit Price (€ / pck.)
36.1165 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
36.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
36.1165 €

Character holder, 83253012, LAPP

The 83253012 is a character holder PTE for marking cables with labels or character strips. For cable marking mounted with plastic cable ties and for component marking mounted with screw.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Halogen-free
  • Acid-resistant
  • UV-resistant
Technical specifications
Version Zeichen-/Etikettenaufnahme
Colour transparent
Height 6 mm
Length 1000 mm
Material PE
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes