83254420 | LAPP
PE cable maker, inscribable, (L x W) 23 x 5.2 mm, max. bundle Ø 1.5 mm, yellow, 83254420
Single-wire tags for laser printing, type Lapp Kabel Flexiprint LF.
Can be labeled on both sides using standard label printers. Resistant to oil, water and UV light; Material: halogen-free polyester. Front/rear color: yellow/white. Thickness: 0.175 mm. Operating temperatures: –40 to +125 °C.
Technical attributes (type, conductor cross-section, dimensions A, W, C, D): F1, 0.75 - 1.5 mm², A 23, B 5.2, C 4.9, D 11.3 mm
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 23 mm | |
| Width | 5.2 mm | |
| max. Bundle diameter | 1.5 mm | |
| Colour | yellow | |
| Markable | Yes |
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |