83254460 | LAPP
PE cable maker, inscribable, (L x W) 25 x 5.7 mm, max. bundle Ø 2.5 mm, yellow, 83254460
Order No.: 14L3147
EAN: 4044773213058
MPN:
83254460
Flexiprint LF1B 1,5-2,5 YE
Series: FLEXIMARK Flexiprint FL
This item is no longer available.
As an alternative, we recommend the following item:

Polyester cable maker, inscribable, (W x H) 25 x 5.7 mm, yellow, 83254460
Order No.: 14L3197
Manufacturer: LAPP
per pc. 0.0655 € *
Single-wire tags for laser printing, type Lapp Kabel Flexiprint LF.
Can be labeled on both sides using standard label printers. Resistant to oil, water and UV light; Material: halogen-free polyester. Front/rear color: yellow/white. Thickness: 0.175 mm. Operating temperatures: –40 to +125 °C.
Technical attributes (type, conductor cross-section, dimensions A, W, C, D): F1b, 1.5 - 2.5 mm², A 25, B 5.7, C 5.9, D 11.2 mm
Technical specifications
Version | Kabelmarkierer | |
Width | 5.7 mm | |
Colour | gelb | |
Length | 25 mm | |
Material | PE | |
max. Bundle diameter | 2.5 mm | |
Markable | Yes |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |