83256143 | LAPP
PE cable maker, imprint "4-7", (L x W) 297 x 210 mm, max. bundle Ø 7 mm, white, 83256143
Unit Price (€ / pc.)
0.2202 € *
Available: 1,984 pcs.
Leadtime: 1 Week **
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
64 pcs.
0.2202 €
320 pcs.
0.2035 €
640 pcs.
0.1868 €
1280 pcs.
0.1749 €
3200 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags for labeling on laser printer, type Lapp Kabel LCK.
Wrap-on tags, the translucent foil part is wrapped around the cable and over the tag to protect the labeling against abrasion, moisture, oil and solvents; Material: polyester foil. Thickness: 0.025 mm. Operating temperatures: –40 to +125 °C. Minimum processing temperature: +10 °C.
Technical attributes (type, tags per sheet, labeling field dimensions, for outer dimension): LCK 32 white, 64, 25 x 12.7 mm, 4.0 to 7.0 mm
Technical specifications
Imprint | 4-7 | |
Version | Kabelmarkierer | |
Width | 210 mm | |
Colour | weiß | |
Length | 297 mm | |
Material | PE | |
max. Bundle diameter | 7 mm | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Original Packaging | Bogen mit 64 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |