83256144 | LAPP
PE cable maker, inscribable, (L x W) 55 x 25 mm, max. bundle Ø 12 mm, yellow, 83256144
Unit Price (€ / pc.)
0.2106 € *
Available: 320 pcs.
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
40 pcs.
0.2106 €
200 pcs.
0.1964 €
400 pcs.
0.1821 €
800 pcs.
0.1714 €
2000 pcs.
0.1607 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tags for labeling on laser printer, type Lapp Kabel LCK.
Wrap-on tags, the translucent foil part is wrapped around the cable and over the tag to protect the labeling against abrasion, moisture, oil and solvents; Material: polyester foil. Thickness: 0.025 mm. Operating temperatures: –40 to +125 °C. Minimum processing temperature: +10 °C.
Technical attributes (type, tags per sheet, labeling field dimensions, for outer dimension): LCK 35 yellow, 40, 25 x 19 mm, 6.0 to 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 55 mm | |
| Width | 25 mm | |
| max. Bundle diameter | 12 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Original Packaging | Sheet with 40 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |