83256149 | LAPP

PE cable maker, inscribable, (L x W) 142.5 x 25 mm, max. bundle Ø 36 mm, white, 83256149

Order No.: 14L3012
EAN: 4044774049014
MPN:
83256149
Etikett LCK 45 25-142,5 WH
Series: FLEXIMARK LCK
83256149 LAPP Cable Markers
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
16 pcs.
0.8806 €
80 pcs.
0.8211 €
160 pcs.
0.7497 €
320 pcs.
0.7021 €
800 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags for labeling on laser printer, type Lapp Kabel LCK.

Wrap-on tags, the translucent foil part is wrapped around the cable and over the tag to protect the labeling against abrasion, moisture, oil and solvents; Material: polyester foil. Thickness: 0.025 mm. Operating temperatures: –40 to +125 °C. Minimum processing temperature: +10 °C.

Technical attributes (type, tags per sheet, labeling field dimensions, for outer dimension): LCK 45 white, 16, 25 x 25.4 mm, 8.0 to 37 mm

Technical specifications
Version Kabelmarkierer
Width 25 mm
Colour weiß
Length 142.5 mm
Material PE
max. Bundle diameter 36 mm
Markable Yes
Logistics
Country of origin SE
Customs tariff number 39269097
Original Packaging Bogen mit 16 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes