83256160 | LAPP

PE cable maker, inscribable, (L x W) 93 x 34 mm, max. bundle Ø 21 mm, white, 83256160

Order No.: 14L3016
EAN: 4044773210415
MPN:
83256160
Etikett LCK 48 35-95 WH
Series: FLEXIMARK LCK
83256160 LAPP Cable Markers
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
18 pcs.
0.7854 €
90 pcs.
0.7259 €
180 pcs.
0.6664 €
360 pcs.
0.6307 €
900 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags for labeling on laser printer, type Lapp Kabel LCK.

Wrap-on tags, the translucent foil part is wrapped around the cable and over the tag to protect the labeling against abrasion, moisture, oil and solvents; Material: polyester foil. Thickness: 0.025 mm. Operating temperatures: –40 to +125 °C. Minimum processing temperature: +10 °C.

Technical attributes (type, tags per sheet, labeling field dimensions, for outer dimension): LCK 48 white, 18, 34 x 25.4 mm, 8.0 to 22 mm

Technical specifications
Ausführung Kabelmarkierer
Breite 34 mm
Farbe weiß
Länge 93 mm
Material PE
max. Bündeldurchmesser 21 mm
Beschriftbar Yes
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Originalverpackung Bogen mit 18 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes