83256161 | LAPP

PE cable maker, inscribable, (L x W) 93 x 34 mm, max. bundle Ø 21 mm, yellow, 83256161

Order No.: 14L3018
EAN: 4044773210392
MPN:
83256161
Etikett LCK 48 35-95 YE
Series: FLEXIMARK LCK
83256161 LAPP Cable Markers
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
18 pcs.
0.7854 €
90 pcs.
0.7259 €
180 pcs.
0.6664 €
360 pcs.
0.6307 €
900 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags for labeling on laser printer, type Lapp Kabel LCK.

Wrap-on tags, the translucent foil part is wrapped around the cable and over the tag to protect the labeling against abrasion, moisture, oil and solvents; Material: polyester foil. Thickness: 0.025 mm. Operating temperatures: –40 to +125 °C. Minimum processing temperature: +10 °C.

Technical attributes (type, tags per sheet, labeling field dimensions, for outer dimension): LCK 48 yellow, 18, 34 x 25.4 mm, 8.0 to 22 mm

Technical specifications
Version Kabelmarkierer
Width 34 mm
Colour gelb
Length 93 mm
Material PE
max. Bundle diameter 21 mm
Markable Yes
Logistics
Country of origin SE
Customs tariff number 39269097
Original Packaging Bogen mit 18 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes