83280005 | LAPP
PE cable maker, inscribable, (L x W) 22.9 x 5.2 mm, max. bundle Ø 0.75 mm, yellow, 83280005
Order No.: 14L3145
EAN: 4044774050867
MPN:
83280005
Flexiprint L-F0 0,25-0,75 YE
Series: FLEXIMARK Flexiprint FL
This item is no longer available.
As an alternative, we recommend the following item:

Polyester cable maker, inscribable, (W x H) 22.9 x 5.2 mm, yellow, 83280005
Order No.: 14L3195
Manufacturer: LAPP
per pc. 0.0655 € *
Single-wire tags for laser printing, type Lapp Kabel Flexiprint LF.
Can be labeled on both sides using standard label printers. Resistant to oil, water and UV light; Material: halogen-free polyester. Front/rear color: yellow/white. Thickness: 0.175 mm. Operating temperatures: –40 to +125 °C.
Technical attributes (type, conductor cross-section, dimensions A, W, C, D): F0 tags, 0.25 - 0.75 mm², A 22.9, B 5.2, C 3.9, D 13.1 mm
Technical specifications
Version | Kabelmarkierer | |
Width | 5.2 mm | |
Colour | gelb | |
Length | 22.9 mm | |
Material | PE | |
max. Bundle diameter | 0.75 mm | |
Markable | Yes |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |