83280005 | LAPP
Polyester cable maker, inscribable, (W x H) 22.9 x 5.2 mm, yellow, 83280005
Order No.: 14L3195
EAN: 4044774050867
MPN:
83280005
FLEXIMARK Flexiprint L-F0 0,25-0,75 YE
Series: FLEXIMARK Flexiprint FL
Unit Price (€ / pc.)
0.0655 € *
Available: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
60 pcs.
0.0655 €
600 pcs.
0.0619 €
1500 pcs.
0.0571 €
3000 pcs.
0.0536 €
4500 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laser print label, 83280005, LAPP KABEL
The 83280005 is a laser printing label used for single core marking and marking of fiber optic wires and cables. This product is used for marking before assembly. Printable with the FLEXIMARK software and a commercial laser printer.
Features
- Halogen Free
- Unique marking system
- Fast mounting
Technical specifications
Version | Kabelmarkierer | |
Width | 22.9 mm | |
Colour | gelb | |
Height | 5.2 mm | |
Material | Polyester | |
Markable | Yes |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |