83290103 | LAPP

PVC cable maker, imprint "1", (W) 2.3 mm, white, 83290103

Order No.: 33P3774
EAN: 4044776788706
MPN:
83290103
3M TRASP STRIPS ''1''
83290103 LAPP Cable Markers Image 1
83290103 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
77.0882 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.0882 €

Cable marker, 83290103, LAPP

Trasp strip with '1'' marking.

Technical specifications
Imprint 1
Version Etikett
Width 2.3 mm
Colour weiß
Material PVC
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes