83290107 | LAPP

PVC cable maker, imprint "5", (W) 2.3 mm, white, 83290107

Order No.: 33P3778
EAN: 4044776788744
MPN:
83290107
3M TRASP STRIPS ''5''
LAPP
83290107 LAPP Cable Markers Image 1
83290107 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
76.3266 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3266 €

Cable marker, 83290107, LAPP

Trasp strip with '5'' marking.

Technical specifications
Aufdruck 5
Ausführung Etikett
Breite 2.3 mm
Farbe weiß
Material PVC
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes