83290110 | LAPP

PVC cable maker, imprint "8", (W) 2.3 mm, white, 83290110

Order No.: 33P3781
EAN: 4044776788775
MPN:
83290110
3M TRASP STRIPS ''8''
LAPP
83290110 LAPP Cable Markers Image 1
83290110 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
76.3266 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3266 €

Cable marker, 83290110, LAPP

Trasp strip with '8'' marking.

Technical specifications
Aufdruck 8
Ausführung Etikett
Breite 2.3 mm
Farbe weiß
Material PVC
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes