83290114 | LAPP
PVC cable maker, imprint "EARTH", (W) 2.3 mm, white, 83290114
Order No.: 33P3787
EAN: 4044776788812
MPN:
83290114
3M TRASP STRIPS ''EARTH''
Unit Price (€ / pc.)
76.3266 € *
Available: 0 pcs.
Leadtime: On Request **
Cable marker, 83290114, LAPP
Trasp strip with 'EARTH'' marking.
Technical specifications
Aufdruck | EARTH | |
Ausführung | Etikett | |
Breite | 2.3 mm | |
Farbe | weiß | |
Material | PVC |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |