83290119 | LAPP

PVC cable maker, imprint ".", (W) 2.3 mm, white, 83290119

Order No.: 33P3771
EAN: 4044776788867
MPN:
83290119
3M TRASP STRIPS '':''
LAPP
83290119 LAPP Cable Markers Image 1
83290119 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
77.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.35 €

Cable marker, 83290119, LAPP

Trasp strip with ':'' marking.

Technical specifications
Aufdruck .
Ausführung Etikett
Breite 2.3 mm
Farbe weiß
Material PVC
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes