83290123 | LAPP

PVC cable maker, imprint "D", (W) 2.3 mm, white, 83290123

Order No.: 33P3810
EAN: 4044776788904
MPN:
83290123
3M TRASP STRIPS''D''
LAPP
83290123 LAPP Cable Markers Image 1
83290123 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
77.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.35 €

Cable marker, 83290123, LAPP

Trasp strip with 'D'' marking.

Technical specifications
Imprint D
Version label
Width 2.3 mm
Colour white
Material PVC
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes