83290128 | LAPP
PVC cable maker, imprint "I", (W) 2.3 mm, white, 83290128
Order No.: 33P3791
EAN: 4044776788959
MPN:
83290128
3M TRASP STRIPS ''I''
Unit Price (€ / pc.)
76.3266 € *
Available: 0 pcs.
Leadtime: On Request **
Cable marker, 83290128, LAPP
Trasp strip with 'I'' marking.
Technical specifications
Aufdruck | I | |
Ausführung | Etikett | |
Breite | 2.3 mm | |
Farbe | weiß | |
Material | PVC |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |