83290129 | LAPP

PVC cable maker, imprint "J", (W) 2.3 mm, white, 83290129

Order No.: 33P3792
EAN: 4044776788966
MPN:
83290129
3M TRASP STRIPS ''J''
LAPP
83290129 LAPP Cable Markers Image 1
83290129 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
77.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.35 €

Cable marker, 83290129, LAPP

Trasp strip with 'J'' marking.

Technical specifications
Aufdruck J
Ausführung Etikett
Breite 2.3 mm
Farbe weiß
Material PVC
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes