83290132 | LAPP
PVC cable maker, imprint "M", (W) 2.3 mm, white, 83290132
Order No.: 33P3795
EAN: 4044776788997
MPN:
83290132
3M TRASP STRIPS ''M''
Unit Price (€ / pc.)
78.1235 € *
Available: 0 pcs.
Leadtime: On Request **
Cable marker, 83290132, LAPP
Trasp strip with 'M'' marking.
Technical specifications
Imprint | M | |
Version | Etikett | |
Width | 2.3 mm | |
Colour | weiß | |
Material | PVC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |