83290134 | LAPP

PVC cable maker, imprint "O", (W) 2.3 mm, white, 83290134

Order No.: 33P3797
EAN: 4044776789017
MPN:
83290134
3M TRASP STRIPS ''O''
LAPP
83290134 LAPP Cable Markers Image 1
83290134 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
77.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.35 €

Cable marker, 83290134, LAPP

Trasp strip with 'O'' marking.

Technical specifications
Aufdruck O
Ausführung Etikett
Breite 2.3 mm
Farbe weiß
Material PVC
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes