83290136 | LAPP

PVC cable maker, imprint "Q", (W) 2.3 mm, white, 83290136

Order No.: 33P3800
EAN: 4044776789031
MPN:
83290136
3M TRASP STRIPS ''Q''
LAPP
83290136 LAPP Cable Markers Image 1
83290136 LAPP Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
81.0033 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.0033 €

Cable marker, 83290136, LAPP

Trasp strip with 'Q'' marking.

Technical specifications
Aufdruck Q
Ausführung Etikett
Breite 2.3 mm
Farbe weiß
Material PVC
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes