83290145 | LAPP
PVC cable maker, imprint "Z", (W) 2.3 mm, white, 83290145
Order No.: 33P3809
EAN: 4044776789123
MPN:
83290145
3M TRASP STRIPS ''Z''
Unit Price (€ / pc.)
77.35 € *
Available: 0 pcs.
Leadtime: On Request **
Cable marker, 83290145, LAPP
Trasp strip with 'Z'' marking.
Technical specifications
Imprint | Z | |
Version | label | |
Width | 2.3 mm | |
Colour | white | |
Material | PVC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |