61710043 | LAPP
Beaded cable tie, releasable, PE, (L x W) 665 x 6.6 mm, red, -40 to 70 °C, 61710043
Order No.: 32P7998
EAN: 4044777304363
MPN:
61710043
Kabelbinder Quick Tie 650 x 5,
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Quick cable tie, 61710043, LAPP
This reopenable and reusable cable tie is used for lightweight loads, and with its round profile guarantees high mechanical strength and a firm seal. It is suitable for sealing of bags and sacks.
Features
- Halogen-free
- Dual-closure design makes it possible to create a hanging loop
Technical specifications
Width | 6.6 mm | |
Colour | red | |
Halogen free | Yes | |
Length | 665 mm | |
Material | PE | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 370 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |