61715120 | LAPP
Cable tie, PA, (L x W) 186 x 4.8 mm, bundle-Ø 3.5 to 45 mm, natural, -40 to 85 °C, 61715120
Order No.: 32P8091
EAN: 4044773213355
MPN:
61715120
KABELBINDER TY-RAP TYB 25 M 18
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie with steel nose, 61715120, LAPP
The 61715120 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.
Features
- Lock is resistant to shocks and vibrations
- Halogen-free
Technical specifications
Version | mit Stahlzunge | |
Width | 4.8 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 186 mm | |
Material | PA | |
max. Bundle diameter | 45 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
Min holding force | 220 N |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |