61715240 | LAPP

Cable tie with steel tongue, PA, (L x W) 340 x 7 mm, bundle-Ø 6 to 90 mm, natural, -40 to 85 °C, 61715240

Order No.: 32P8058
EAN: 4044773213294
MPN:
61715240
KABELBINDER TY-RAP TY 27 M 340
61715240 LAPP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4284 €

Cable tie with steel nose, 61715240, LAPP

The 61715240 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.

Features

  • Lock is resistant to shocks and vibrations
  • Halogen-free
Technical specifications
Breite 7 mm
Farbe natur
Halogenfrei Yes
Länge 340 mm
Material PA
max. Bündeldurchmesser 90 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 6 mm
min. Temperatur -40 °C
UV-beständig No
Min Haltekraft 540 N
Logistics
Ursprungsland HU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes