61715600 | LAPP
Cable tie, PA, (L x W) 356 x 7.7 mm, bundle-Ø 6 to 90 mm, natural, -40 to 85 °C, 61715600
Order No.: 32P8069
EAN: 4044773213041
MPN:
61715600
KABELBINDER TY-RAP TY 37 M 356
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie with steel nose, 61715600, LAPP
This cable tie with fasteners allows installation and bundling in one step, the steel nose ensures secure and durable binding.
Features
- Halogen-free
Technical specifications
Version | mit Schrauböse, Befestigungsloch-Ø 6,3 mm | |
Width | 7.7 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 356 mm | |
Material | PA | |
max. Bundle diameter | 90 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 6 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
Min holding force | 540 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |