61715880 | LAPP
Cable tie with labelling field, PA, (L x W) 184 x 4.8 mm, bundle-Ø 9.5 to 45 mm, natural, -40 to 85 °C, 61715880
Order No.: 32P8072
EAN: 4044773212945
MPN:
61715880
KABELBINDER TY-RAP TY 46 MT 18
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie with labelling area, 61715880, LAPP
The 61715880 is a cable tie suitable for bundling and marking of cables, cable bundles, hydraulic and pneumatic supply lines in one step. The patented stainless steel locking hook guarantees a secure hold under harsh conditions.
Features
- Halogen-free
- Easy assembly as all edges are rounded
Technical specifications
Breite | 4.8 mm | |
Farbe | natur | |
Halogenfrei | Yes | |
Länge | 184 mm | |
Material | PA | |
max. Bündeldurchmesser | 45 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 9.5 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Min Haltekraft | 220 N |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |