61715920 | LAPP
Cable tie, PA, (L x W) 184 x 4.8 mm, bundle-Ø 9.5 to 45 mm, natural, -40 to 85 °C, 61715920
Order No.: 32P8071
EAN: 4044773212921
MPN:
61715920
KABELBINDER TY-RAP TY 46 MF 18
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie with labelling area, 61715920, LAPP
The 61715920 is a cable tie suitable for bundling and marking of cables, cable bundles, hydraulic and pneumatic supply lines in one step. The patented stainless steel locking hook guarantees a secure hold under harsh conditions.
Features
- Halogen-free
- Easy assembly as all edges are rounded
Technical specifications
Version | mit Beschriftungsfeld | |
Width | 4.8 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 184 mm | |
Material | PA | |
max. Bundle diameter | 45 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 9.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
Min holding force | 220 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |